842-102-555-201
High Temp Card Edge Connector
Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable performance. With two rows and 102 positions, it offers ample connection options in a compact .1 inch pitch design. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board PCB connections in demanding industrial settings.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 842-102-555-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Diallyl Phthalate |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 102 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA842-102-555-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |