842-102-555-207

Heilind Number:EDA842-102-555-207
Manufacturer:EDAC
Manufacturer Number:842-102-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-102-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-102-555-207

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows for efficient power transmission. With copper alloy contacts, it ensures reliable conductivity and offers a pitch of .1 inches with a row spacing of .2 inches. Perfect for board-to-board PCB connections, this connector supports 102 positions and a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for any electronic setup. Upgrade your connectivity with this essential component.