842-106-500-203

Heilind Number:EDA842-106-500-203
Manufacturer:EDAC
Manufacturer Number:842-106-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-106-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-106-500-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity, while its two-row design with a pitch of .1 inches and row spacing of .2 inches offers versatility in connectivity. Boasting 106 positions, it accommodates a wide range of connections with ease. The straight mount orientation simplifies installation, and its operating temperature range of -40 to 105°C guarantees stability even in harsh environments. Upgrade your PCB assembly with this essential component.