842-108-520-203

Heilind Number:EDA842-108-520-203
Manufacturer:EDAC
Manufacturer Number:842-108-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-520-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable and secure contact. With a double-row design, it offers a total of 108 positions for seamless connectivity. The Copper Alloy contact material guarantees efficient power transmission, with a low pitch of .1 inches and row spacing of .2 inches for precise alignment. Suitable for straight mounting orientation, it withstands extreme temperatures from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your board-to-board connections with this high-quality connector.