842-108-523-201

Heilind Number:EDA842-108-523-201
Manufacturer:EDAC
Manufacturer Number:842-108-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-523-201

Detailed Description

Enhance your high-temperature PCB connection with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 108 positions, it offers ample connectivity for your circuit board needs. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Choose our Card Edge Connector for seamless board-to-board connections in even the most demanding environments.