842-110-520-203

Heilind Number:EDA842-110-520-203
Manufacturer:EDAC
Manufacturer Number:842-110-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-520-203

Detailed Description

Enhance your high-temperature electronic connections with our Card Edge Connector. Designed for durability and reliable performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With two rows and 110 contact positions, it offers ample connectivity for your PCB applications. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.