842-110-521-201
High Temp Card Edge Connector
Enhance your electronic connections with our High Temp Card Edge Connector. Engineered for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and a total of 110 positions across two rows, it offers seamless integration for your PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 842-110-521-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Diallyl Phthalate |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 110 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA842-110-521-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |