842-112-524-204

Heilind Number:EDA842-112-524-204
Manufacturer:EDAC
Manufacturer Number:842-112-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-524-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in industrial settings, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration and a total of 112 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation simplifies installation, making it a perfect choice for your next project in the connectors, PCB Connectors, Board To Board PCB Connectors, or Card Edge Connectors category.