842-114-542-207

Heilind Number:EDA842-114-542-207
Manufacturer:EDAC
Manufacturer Number:842-114-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage, making it suitable for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability in any environment. With two rows and 114 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Elevate your PCB projects with this essential component.