842-114-544-207

Heilind Number:EDA842-114-544-207
Manufacturer:EDAC
Manufacturer Number:842-114-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-544-207

Detailed Description

Upgrade your high-temp PCB connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .1 in and a row spacing of .2 in, it offers precise and secure connectivity in a compact form. This two-row connector with 114 positions ensures high-density integration, perfect for modern PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in harsh conditions. Trust in our connector for seamless board-to-board connections, essential for your electronic projects.