842-116-524-202

Heilind Number:EDA842-116-524-202
Manufacturer:EDAC
Manufacturer Number:842-116-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-116-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-116-524-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless compatibility for a total of 116 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Perfect for a variety of applications, this connector is a must-have for any electronics project. Explore more in our PCB Connectors collection.