842-116-542-207

Heilind Number:EDA842-116-542-207
Manufacturer:EDAC
Manufacturer Number:842-116-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-116-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-116-542-207

Detailed Description

Upgrade your high temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing material made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a current rating of 3 A, it delivers efficient power transmission. The connector boasts a double row design with a total of 116 positions, allowing for secure and precise connections. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration into your PCB setup. Whether you require straight or right-angle mounting, this connector is versatile enough to meet your specific needs. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for a variety of industrial applications. Trust in this essential component to ensure seamless board-to-board connections in your projects. Elevate your connectivity solutions with our high-performing Card Edge Connector.