845-005-521-112

Heilind Number:EDA845-005-521-112
Manufacturer:EDAC
Manufacturer Number:845-005-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-521-112

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features five positions with a straight mount orientation, perfect for streamlined installations. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are guaranteed. The copper alloy contact material provides reliable conductivity, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.