845-005-541-403

Heilind Number:EDA845-005-541-403
Manufacturer:EDAC
Manufacturer Number:845-005-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-403

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration into your devices, this connector features a straight mount orientation and a single row layout, with a compact pitch of .1 inches and 5 positions for efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your circuit boards with this essential component for optimal connectivity.