845-005-541-603

Heilind Number:EDA845-005-541-603
Manufacturer:EDAC
Manufacturer Number:845-005-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-603

Detailed Description

Enhance your PCB connectivity with this efficient green Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with five copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees optimal performance even in challenging environments, with an operating temperature range of -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation, perfect for various electronic applications. Upgrade your connectivity solutions with this high-quality connector.