845-005-542-403

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connectivity with our innovative Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, offering optimal versatility for your electronic projects. With a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The Copper Alloy contacts guarantee secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for achieving precision and efficiency in your PCB designs. Upgrade your connectivity solutions today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-403

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: