845-005-542-408

Heilind Number:EDA845-005-542-408
Manufacturer:EDAC
Manufacturer Number:845-005-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-408

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With a single row layout and five positions, it offers efficient and space-saving connectivity. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.