845-005-542-612

Heilind Number:EDA845-005-542-612
Manufacturer:EDAC
Manufacturer Number:845-005-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features five positions with a single row layout, ensuring optimal space utilization on your board. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your PCB design with this essential connector.