845-005-558-408

Heilind Number:EDA845-005-558-408
Manufacturer:EDAC
Manufacturer Number:845-005-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-408

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features five positions with a right-angle mount orientation, optimizing space efficiency on your PCB. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in even the harshest operating environments, with an impressive operating temperature range from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing offer precise connectivity, making it ideal for a wide range of applications. Upgrade your device with this essential connector for streamlined functionality and increased durability.