845-005-558-602

Heilind Number:EDA845-005-558-602
Manufacturer:EDAC
Manufacturer Number:845-005-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-602

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions and a right angle mount orientation for easy installation. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, makes it ideal for tight spaces on PCBs. Whether for industrial or commercial applications, this green-colored connector is a versatile and essential component for your connectivity needs.