845-006-500-101

Heilind Number:EDA845-006-500-101
Manufacturer:EDAC
Manufacturer Number:845-006-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-500-101

Detailed Description

Enhance your electronic connections with our meticulously crafted Green Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a single row of six positions for optimal efficiency. The housing, composed of UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating environments, with a wide temperature range of -40 to 105°C. Each contact point is meticulously engineered with Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Whether for professional or personal use, this straight-mount connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.