845-006-523-102

Heilind Number:EDA845-006-523-102
Manufacturer:EDAC
Manufacturer Number:845-006-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-523-102

Detailed Description

Enhance your electronic connections with our high-quality board-to-board PCB connector. Designed for seamless integration, this connector features a single row layout with six positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in various settings. Elevate your PCB assembly with this essential connector for seamless and dependable connectivity.