845-006-559-102

Heilind Number:EDA845-006-559-102
Manufacturer:EDAC
Manufacturer Number:845-006-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-559-102

Detailed Description

Enhance connectivity with this efficient Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a single row layout with right-angle mount orientation, it offers convenient access for establishing secure connections. With six positions and a pitch of .1 inches, this connector ensures precise alignment for optimal performance. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it delivers reliable conductivity for seamless data transfer. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications, providing consistent performance under extreme conditions. Upgrade your connectivity solutions with this high-quality component, a must-have for any electronic setup.