845-007-500-108

Heilind Number:EDA845-007-500-108
Manufacturer:EDAC
Manufacturer Number:845-007-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-500-108

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Diallyl Phthalate housing, this green connector ensures reliable performance in any application. Featuring seven positions and a single row configuration, it offers seamless integration on your board. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.