845-008-525-407

Heilind Number:EDA845-008-525-407
Manufacturer:EDAC
Manufacturer Number:845-008-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. With a compact design, it offers 8 positions in a single row, perfect for streamlined PCB connections. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.