845-008-525-608

Heilind Number:EDA845-008-525-608
Manufacturer:EDAC
Manufacturer Number:845-008-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-525-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 8 positions in a single row, offering efficient data transfer for your electronic devices. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component, perfect for a wide range of electronic projects.