845-008-540-612

Heilind Number:EDA845-008-540-612
Manufacturer:EDAC
Manufacturer Number:845-008-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-540-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features eight positions in a single row, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your system with this essential component, perfect for professional and DIY electronics projects.