845-008-544-103

Heilind Number:EDA845-008-544-103
Manufacturer:EDAC
Manufacturer Number:845-008-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-544-103

Detailed Description

Elevate your PCB connections with this high-performance 8-position board-to-board connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch offer optimal space-saving capabilities. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, durability is guaranteed even in harsh conditions, with an operating temperature range from -40 to 105°C. Perfect for green energy applications, this connector ensures reliable power delivery at a steady 3A amperage. Upgrade your connectivity solutions with this essential component, ideal for a wide range of electronic projects.