845-009-523-404

Heilind Number:EDA845-009-523-404
Manufacturer:EDAC
Manufacturer Number:845-009-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-523-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with nine positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, this connector offers optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.