845-009-540-412

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 9 positions in a single row layout, ensuring efficient signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your circuit board. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Trust in its quality and performance for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-540-412

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: