845-009-542-104

Heilind Number:EDA845-009-542-104
Manufacturer:EDAC
Manufacturer Number:845-009-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-542-104

Detailed Description

Efficiently connect your circuit boards with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features a single row with 9 positions, ensuring optimal signal transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, you can rely on stable and efficient connectivity. The straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're working on industrial machinery or consumer electronics, this connector is a reliable choice for your PCB assembly needs.