845-009-544-612

Heilind Number:EDA845-009-544-612
Manufacturer:EDAC
Manufacturer Number:845-009-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-544-612

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless assembly, this connector features nine positions with a single row layout, ensuring efficient signal transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for durable performance, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic projects with this essential component.