845-010-523-404

Heilind Number:EDA845-010-523-404
Manufacturer:EDAC
Manufacturer Number:845-010-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-523-404

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and stable performance in various environments. The copper alloy contact material guarantees optimal conductivity, while the 10-position design offers ample room for connections. With a low amperage of 3 A and a pitch of .1 inches, it's perfect for intricate PCB assemblies. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.