845-010-525-201

Heilind Number:EDA845-010-525-201
Manufacturer:EDAC
Manufacturer Number:845-010-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-525-201

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green color, this connector ensures secure and reliable connections. With two rows and ten positions, it offers ample room for your PCB assembly needs. The copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mount orientation, it's easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.