845-010-556-807

Heilind Number:EDA845-010-556-807
Manufacturer:EDAC
Manufacturer Number:845-010-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-807

Detailed Description

Enhance connectivity within your circuit board with this efficient Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in all operations. With two rows of copper alloy contacts and a pitch of .1 inches, it offers high performance in data transmission. The straight mount orientation and ten positions cater to varied PCB configurations, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme environments. Perfect for demanding applications, this green connector is a vital component for seamless electronic connectivity.