845-011-500-407

Heilind Number:EDA845-011-500-407
Manufacturer:EDAC
Manufacturer Number:845-011-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-500-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-500-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCBs, this connector features a single row with 11 positions for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105°C. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or consumer applications, this straight-mount connector is the perfect solution for your connectivity needs.