845-011-500-602

Heilind Number:EDA845-011-500-602
Manufacturer:EDAC
Manufacturer Number:845-011-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-500-602

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts a single row configuration with 11 positions, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, it facilitates precise and secure connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your electronic setups with this essential component, ideal for professionals and hobbyists alike.