845-011-524-404

Heilind Number:EDA845-011-524-404
Manufacturer:EDAC
Manufacturer Number:845-011-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring eleven positions in a single row, it ensures seamless data transfer and power supply. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees reliability in various operating environments, with an impressive operating temperature range from -40 to 105°C. Each contact is crafted from robust copper alloy, offering optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are assured. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Ideal for a wide range of applications, this connector is a crucial component for maintaining seamless functionality in your electronic systems.