845-011-542-608

Heilind Number:EDA845-011-542-608
Manufacturer:EDAC
Manufacturer Number:845-011-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-608

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions arranged in a single row, with a slim .1-inch pitch for efficient space utilization. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a straight mount orientation and precise .2-inch row spacing, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your PCB connections with this essential component.