845-011-544-402

Heilind Number:EDA845-011-544-402
Manufacturer:EDAC
Manufacturer Number:845-011-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-544-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration on your printed circuit boards. Featuring 11 positions in a single row, this connector ensures efficient signal transmission with its copper alloy contacts. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mounting. The straight mount orientation makes it easy to incorporate, while the vibrant green color adds a touch of organization to your PCB layout. Upgrade your connectivity solutions with this essential component.