845-011-544-608

Heilind Number:EDA845-011-544-608
Manufacturer:EDAC
Manufacturer Number:845-011-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-544-608

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 11 positions in a single row, it offers seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in any environment. Its copper alloy contacts provide efficient power transmission, with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Upgrade your PCB design with this essential connector.