845-011-558-412

Heilind Number:EDA845-011-558-412
Manufacturer:EDAC
Manufacturer Number:845-011-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color to your setup but also offers seamless connectivity. With a current rating of 3 A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees durability and safety. The copper alloy contact material and 11 positions provide efficient signal transfer, while the right-angle mount orientation allows for easy installation in tight spaces. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for PCB assembly, it offers a pitch of .1 inches and row spacing of .2 inches, ensuring precise connections. Upgrade your connectivity solutions with this essential component.