845-012-521-602

Heilind Number:EDA845-012-521-602
Manufacturer:EDAC
Manufacturer Number:845-012-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With 12 positions and a compact .1-inch pitch, it offers seamless integration for your electronic projects. The straight mount orientation and one-row configuration ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your connection solutions with this essential component.