845-012-523-202

Heilind Number:EDA845-012-523-202
Manufacturer:EDAC
Manufacturer Number:845-012-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-202

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration onto your circuit board. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its dual-row design, with a row spacing of .2 inches, offers enhanced connectivity possibilities. With 12 positions and a pitch of .1 inches, it allows for intricate and precise connections. The contact material, made of robust Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its straight mount orientation facilitates easy installation, while its high amperage of 3 A ensures efficient power transmission. Upgrade your electronic assemblies with this cutting-edge connector, a must-have in the realm of modern technology.