845-012-525-512

Heilind Number:EDA845-012-525-512
Manufacturer:EDAC
Manufacturer Number:845-012-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-512

Detailed Description

Enhance your circuit connectivity with this high-performance green Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless data transfer across 12 positions. The straight mount orientation and compact design make it ideal for space-saving applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in various settings. Upgrade your electronic projects with this essential connector for seamless board-to-board connections.