845-012-542-812

Heilind Number:EDA845-012-542-812
Manufacturer:EDAC
Manufacturer Number:845-012-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with 12 positions each, ensuring a reliable connection for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this essential component.