845-012-544-502

Heilind Number:EDA845-012-544-502
Manufacturer:EDAC
Manufacturer Number:845-012-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-544-502

Detailed Description

Enhance your connectivity with this high-quality two-row PCB connector. Designed for seamless board-to-board applications, it features twelve positions for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your electronic projects. Elevate your connectivity game with this essential component.