845-012-544-808

Heilind Number:EDA845-012-544-808
Manufacturer:EDAC
Manufacturer Number:845-012-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-544-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for reliability, it features 12 positions across 2 rows, with a tight pitch of .1 inch for seamless integration. The contact material, made of durable Copper Alloy, ensures optimal conductivity. Its sturdy UL 94V-0 Diallyl Phthalate housing can withstand harsh environments, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this versatile and dependable component.