845-012-556-802

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your devices, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a double-row design and 12 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection every time. Upgrade your electronics with this essential component for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: