845-012-556-807

Heilind Number:EDA845-012-556-807
Manufacturer:EDAC
Manufacturer Number:845-012-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-807

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. With a vibrant Green color, this connector boasts a sleek design that seamlessly integrates into your setup. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate, it ensures long-lasting performance even in challenging environments. The two rows of Copper Alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, provide reliable and efficient power transmission. With 12 positions available, you can easily connect multiple components with ease. Designed for straight mounting orientation, it offers a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs.